Part Details for MT29F128G08AJAAAWP-Z:A by Micron Technology Inc
Overview of MT29F128G08AJAAAWP-Z:A by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F128G08AJAAAWP-Z:A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT29F128G08AJAAAWP
|
Avnet Americas | SLC NAND Flash Parallel 3.3V 128Gbit 16G x 8Bit 20ns 48-Pin TSOP-I - Bulk (Alt: MT29F128G08AJAAAWP) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 96 |
|
RFQ | ||
DISTI #
MT29F128G08AJAAAWP
|
Avnet Americas | SLC NAND Flash Parallel 3.3V 128Gbit 16G x 8Bit 20ns 48-Pin TSOP-I - Bulk (Alt: MT29F128G08AJAAAWP) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Bulk | 0 |
|
RFQ |
Part Details for MT29F128G08AJAAAWP-Z:A
MT29F128G08AJAAAWP-Z:A CAD Models
MT29F128G08AJAAAWP-Z:A Part Data Attributes:
|
MT29F128G08AJAAAWP-Z:A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F128G08AJAAAWP-Z:A
Micron Technology Inc
Flash, 16GX8, 20ns, PDSO48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 20 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
Memory Density | 137438953472 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Sectors/Size | 16K | |
Number of Terminals | 48 | |
Number of Words | 17179869184 words | |
Number of Words Code | 16000000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 8K words | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 1M | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.05 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | SLC NAND TYPE |
Alternate Parts for MT29F128G08AJAAAWP-Z:A
This table gives cross-reference parts and alternative options found for MT29F128G08AJAAAWP-Z:A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F128G08AJAAAWP-Z:A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT29F128G08AJAAAWP-Z | Flash, | Micron Technology Inc | MT29F128G08AJAAAWP-Z:A vs MT29F128G08AJAAAWP-Z |
MT29F128G08AJAAAWP-IT:A | Flash, 16GX8, 20ns, PDSO48 | Micron Technology Inc | MT29F128G08AJAAAWP-Z:A vs MT29F128G08AJAAAWP-IT:A |
MT29F128G08AJAAAWP:A | Flash, 16GX8, 20ns, PDSO48 | Micron Technology Inc | MT29F128G08AJAAAWP-Z:A vs MT29F128G08AJAAAWP:A |