Part Details for MT29F16G08CBACAWP:C by Micron Technology Inc
Overview of MT29F16G08CBACAWP:C by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F16G08CBACAWP:C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | FLASH | 16 |
|
$24.5100 / $25.8000 | Buy Now |
|
New Advantage Corporation | Flash RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 963 |
|
$5.5000 | Buy Now |
Part Details for MT29F16G08CBACAWP:C
MT29F16G08CBACAWP:C CAD Models
MT29F16G08CBACAWP:C Part Data Attributes
|
MT29F16G08CBACAWP:C
Micron Technology Inc
Buy Now
|
Compare Parts:
MT29F16G08CBACAWP:C
Micron Technology Inc
Flash,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Memory IC Type | FLASH | |
Programming Voltage | 3.3 V | |
Type | SLC NAND TYPE |