Part Details for MT29F256G08CKCABH2-12Z:A by Micron Technology Inc
Overview of MT29F256G08CKCABH2-12Z:A by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F256G08CKCABH2-12Z:A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT29F256G08CKCABH2
|
Avnet Americas | 32GX8 NAND FLASH PLASTIC PBF TBGA 3.3V SYNCH/PAGE READ MASS - Bulk (Alt: MT29F256G08CKCABH2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MT29F256G08CKCABH2
|
Avnet Americas | 32GX8 NAND FLASH PLASTIC PBF TBGA 3.3V SYNCH/PAGE READ MASS - Bulk (Alt: MT29F256G08CKCABH2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for MT29F256G08CKCABH2-12Z:A
MT29F256G08CKCABH2-12Z:A CAD Models
MT29F256G08CKCABH2-12Z:A Part Data Attributes:
|
MT29F256G08CKCABH2-12Z:A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F256G08CKCABH2-12Z:A
Micron Technology Inc
Flash, 32GX8, PBGA100, 12 X 18 MM, 1.20 MM HEIGHT, LEAD FREE, TBGA-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 12 X 18 MM, 1.20 MM HEIGHT, LEAD FREE, TBGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
JESD-30 Code | R-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 18 mm | |
Memory Density | 274877906944 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 34359738368 words | |
Number of Words Code | 32000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | MLC NAND TYPE | |
Width | 12 mm |