Part Details for MT29F2G08ABAEAH4-IT:E TR by Micron Technology Inc
Overview of MT29F2G08ABAEAH4-IT:E TR by Micron Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F2G08ABAEAH4-IT:E TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-1852-1-ND
|
DigiKey | IC FLASH 2GBIT PARALLEL 63VFBGA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2672 In Stock |
|
$2.7224 / $3.9600 | Buy Now |
DISTI #
MT29F2G08ABAEAH4-I
|
Avnet Americas | SLC NAND Flash Parallel 3.3V 2Gbit 256M X 8bit 25ns 63-Pin VFBGA T/R - Tape and Reel (Alt: MT29F2G08ABAEAH4-I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.2692 / $2.5986 | Buy Now |
DISTI #
340-121076-REEL
|
Mouser Electronics | NAND Flash SLC 2G 256MX8 FBGA RoHS: Compliant | 5468 |
|
$2.7000 / $3.8500 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
DISTI #
MT29F2G08ABAEAH4-I
|
Avnet Americas | SLC NAND Flash Parallel 3.3V 2Gbit 256M X 8bit 25ns 63-Pin VFBGA T/R - Tape and Reel (Alt: MT29F2G08ABAEAH4-I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.2692 / $2.5986 | Buy Now |
DISTI #
MT29F2G08ABAEAH4-IT:E TR
|
Avnet Silica | SLC NAND Flash Parallel 3.3V 2Gbit 256M X 8bit 25ns 63-Pin VFBGA T/R (Alt: MT29F2G08ABAEAH4-IT:E TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 11000 |
|
Buy Now | |
|
New Advantage Corporation | VFBGA/256MX8 NAND FLASH PLASTIC IND TEMP PBF 3.3V ASYNCH/PAGE READ MASS ST RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 9000 |
|
$3.2900 / $3.5400 | Buy Now |
|
Win Source Electronics | IC FLASH 2GBIT PARALLEL 63VFBGA / FLASH - NAND Memory IC 2Gb (256M x 8) Parallel 63-VFBGA (9x11) | 108600 |
|
$1.9790 / $2.9680 | Buy Now |