Part Details for MT29F2G08ABAGAWP-IT:G TR by Micron Technology Inc
Overview of MT29F2G08ABAGAWP-IT:G TR by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F2G08ABAGAWP-IT:G TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-1668-1-ND
|
DigiKey | IC FLASH 2GBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
319 In Stock |
|
$1.6989 / $2.6500 | Buy Now |
DISTI #
MT29F2G08ABAGAWP-I
|
Avnet Americas | SLC NAND Flash Parallel 3.3V 2Gbit 256M X 8Bit 25ns 48-Pin TSOP-I T/R - Tape and Reel (Alt: MT29F2G08ABAGAWP-I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4632 / $1.6756 | Buy Now |
DISTI #
340-312427-REEL
|
Mouser Electronics | NAND Flash SLC 2G 256MX8 TSOP RoHS: Compliant | 908 |
|
$1.7700 / $2.5700 | Buy Now |
DISTI #
MT29F2G08ABAGAWP-I
|
Avnet Americas | SLC NAND Flash Parallel 3.3V 2Gbit 256M X 8Bit 25ns 48-Pin TSOP-I T/R - Tape and Reel (Alt: MT29F2G08ABAGAWP-I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4632 / $1.6756 | Buy Now |
DISTI #
MT29F2G08ABAGAWP-IT:G TR
|
Avnet Silica | SLC NAND Flash Parallel 3.3V 2Gbit 256M X 8Bit 25ns 48-Pin TSOP-I T/R (Alt: MT29F2G08ABAGAWP-IT:G TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
New Advantage Corporation | SLC 2G 256MX8 TSOP RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 3000 |
|
$2.1400 / $2.3000 | Buy Now |