Part Details for MT29F4G08ABAFAH4-AAT:F by Micron Technology Inc
Overview of MT29F4G08ABAFAH4-AAT:F by Micron Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F4G08ABAFAH4-AAT:F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7780
|
Newark | Flash Memory, 4Gbit, -40 To 105Deg C, Flash Memory Type:Slc Nand, Memory Configuration:512M X 8Bit, Interfaces:Parallel, Ic Case/Package:Vfbga, No. Of Pins:63Pins, Clock Frequency Max:50Mhz, Access Time:16Ns, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Micron MT29F4G08ABAFAH4-AAT:F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$3.0600 | Buy Now |
DISTI #
557-MT29F4G08ABAFAH4-AAT:F-ND
|
DigiKey | SLC 4GBIT X8 3.3V 63VFBGA AAT Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1260 In Stock |
|
$3.8678 / $5.4200 | Buy Now |
DISTI #
MT29F4G08ABAFAH4-AAT:F
|
Avnet Americas | SLC NAND Flash 4Gbit 512M X 8bit Parallel 1.8V 63-Pin VFBGA - Trays (Alt: MT29F4G08ABAFAH4-AAT:F) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.2240 / $3.6920 | Buy Now |
DISTI #
80AH7780
|
Avnet Americas | SLC NAND Flash 4Gbit 512M X 8bit Parallel 1.8V 63-Pin VFBGA - Bulk (Alt: 80AH7780) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 400 Partner Stock |
|
$4.3600 / $5.4700 | Buy Now |
DISTI #
340-378570-TRAY
|
Mouser Electronics | NAND Flash SLC 4G 512MX8 FBGA RoHS: Compliant | 995 |
|
$3.7300 / $5.2600 | Buy Now |
DISTI #
MT29F4G08ABAFAH4-AAT:F
|
Avnet Americas | SLC NAND Flash 4Gbit 512M X 8bit Parallel 1.8V 63-Pin VFBGA - Trays (Alt: MT29F4G08ABAFAH4-AAT:F) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.2240 / $3.6920 | Buy Now |
DISTI #
80AH7780
|
Avnet Americas | SLC NAND Flash 4Gbit 512M X 8bit Parallel 1.8V 63-Pin VFBGA - Bulk (Alt: 80AH7780) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 400 Partner Stock |
|
$4.3600 / $5.4700 | Buy Now |
DISTI #
MT29F4G08ABAFAH4-AAT:F
|
Avnet Asia | SLC NAND Flash 4Gbit 512M X 8bit Parallel 1.8V 63-Pin VFBGA (Alt: MT29F4G08ABAFAH4-AAT:F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$3.0588 / $3.4211 | Buy Now |
DISTI #
MT29F4G08ABAFAH4-AAT:F
|
Avnet Silica | SLC NAND Flash 4Gbit 512M X 8bit Parallel 1.8V 63-Pin VFBGA (Alt: MT29F4G08ABAFAH4-AAT:F) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |