Part Details for MT29F64G08CBABBWP-12IT:B by Micron Technology Inc
Overview of MT29F64G08CBABBWP-12IT:B by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT29F64G08CBABBWP-12IT:B
MT29F64G08CBABBWP-12IT:B CAD Models
MT29F64G08CBABBWP-12IT:B Part Data Attributes
|
MT29F64G08CBABBWP-12IT:B
Micron Technology Inc
Buy Now
|
Compare Parts:
MT29F64G08CBABBWP-12IT:B
Micron Technology Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
JESD-609 Code | e3 | |
Memory IC Type | FLASH | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | MLC NAND TYPE |