Part Details for MT29GZ5A5BPGGA-53AIT.87J by Micron Technology Inc
Overview of MT29GZ5A5BPGGA-53AIT.87J by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MT29GZ5A5BPGGA-53AIT.87J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7858
|
Newark | Flash Memory, 4Gbit, 25Ns, Wfbga-149, Flash Memory Type:Nand With Mobile Lpddr, Memory Configuration:512M X 8Bit, Interfaces:Parallel, Ic Case/Package:Wfbga, No. Of Pins:149Pins, Clock Frequency Max:1.866Ghz, Access Time:25Ns Rohs Compliant: Yes |Micron MT29GZ5A5BPGGA-53AIT.87J Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4400 | Buy Now |
DISTI #
MT29GZ5A5BPGGA-53AIT.87J-ND
|
DigiKey | IC FLASH RAM 4G PARALLEL MCP Min Qty: 1260 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.2161 | Buy Now |
DISTI #
MT29GZ5A5BPGGA-53AIT.87J
|
Avnet Americas | Combo Memory 4Gb SLC NAND + 4Gb LPDDR4 149-Ball BGA - Trays (Alt: MT29GZ5A5BPGGA-53AIT.87J) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$10.4284 / $11.9422 | Buy Now |
DISTI #
340-386751-TRAY
|
Mouser Electronics | Multichip Packages MASSFLASH/LPDDR4 8G RoHS: Compliant | 0 |
|
$10.8800 | Order Now |
DISTI #
MT29GZ5A5BPGGA-53AIT.87J
|
Avnet Asia | Combo Memory 4Gb SLC NAND + 4Gb LPDDR4 149-Ball BGA (Alt: MT29GZ5A5BPGGA-53AIT.87J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$9.8941 / $11.0658 | Buy Now |
Part Details for MT29GZ5A5BPGGA-53AIT.87J
MT29GZ5A5BPGGA-53AIT.87J CAD Models
MT29GZ5A5BPGGA-53AIT.87J Part Data Attributes
|
MT29GZ5A5BPGGA-53AIT.87J
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29GZ5A5BPGGA-53AIT.87J
Micron Technology Inc
Memory Circuit, 256MX16, CMOS, PBGA149, WFBGA-149
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | WFBGA-149 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 3.5 ns | |
JESD-30 Code | R-PBGA-B149 | |
Length | 9.5 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+LPDDR | |
Number of Functions | 1 | |
Number of Terminals | 149 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA149,14X16,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |