Part Details for MT29GZ6A6BPIET-53AAT.112 by Micron Technology Inc
Overview of MT29GZ6A6BPIET-53AAT.112 by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MT29GZ6A6BPIET-53AAT.112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7863
|
Newark | Flash Memory, 8Gbit, 25Ns, Vfbga-149, Flash Memory Type:Nand With Mobile Lpddr, Memory Configuration:512M X 8Bit, Interfaces:Parallel, Ic Case/Package:Vfbga, No. Of Pins:149Pins, Clock Frequency Max:1.866Ghz, Access Time:25Ns Rohs Compliant: Yes |Micron MT29GZ6A6BPIET-53AAT.112 Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4800 | Buy Now |
DISTI #
557-MT29GZ6A6BPIET-53AAT.112-ND
|
DigiKey | MASSFLASH/LPDDR4 16G Min Qty: 1260 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$18.9640 | Buy Now |
DISTI #
MT29GZ6A6BPIET-53AAT.112
|
Avnet Americas | Combo Memory LPDDR4 16G-bit Flash 149-Pin Surface Mount - Trays (Alt: MT29GZ6A6BPIET-53AAT.112) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$17.7568 / $20.3344 | Buy Now |
DISTI #
340-418084-TRAY
|
Mouser Electronics | Multichip Packages MASSFLASH/LPDDR4 16G RoHS: Compliant | 0 |
|
$18.4100 | Order Now |
DISTI #
MT29GZ6A6BPIET-53AAT.112
|
Avnet Asia | Combo Memory LPDDR4 16G-bit Flash 149-Pin Surface Mount (Alt: MT29GZ6A6BPIET-53AAT.112) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$16.8471 / $20.4571 | Buy Now |
Part Details for MT29GZ6A6BPIET-53AAT.112
MT29GZ6A6BPIET-53AAT.112 CAD Models
MT29GZ6A6BPIET-53AAT.112 Part Data Attributes:
|
MT29GZ6A6BPIET-53AAT.112
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29GZ6A6BPIET-53AAT.112
Micron Technology Inc
Memory Circuit, 512MX16, CMOS, PBGA149, VFBGA-149
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | VFBGA-149 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Access Time-Max | 3.5 ns | |
JESD-30 Code | R-PBGA-B149 | |
Length | 9.5 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+LPDDR | |
Number of Functions | 1 | |
Number of Terminals | 149 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA149,14X16,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |