Part Details for MT321024 by TE Connectivity
Overview of MT321024 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT321024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F888
|
Newark | Relay, 3Pdt, 250Vac, 10A, Contact Configuration:3Pdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Mt Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schrack Te Connectivity MT321024 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9900 | Buy Now |
DISTI #
31M0303
|
Newark | Power Relay, Operating Temperature Max:50°C, Operating Temperature Min:-45°C, Series:Mt Rohs Compliant: Yes |Schrack Te Connectivity MT321024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0800 / $15.0000 | Buy Now |
DISTI #
48M7455
|
Newark | General Purpose Relays 3P Tst Btn Led 24Vdc |Schrack Te Connectivity MT321024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7800 / $22.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 205 |
|
$5.8219 / $10.1250 | Buy Now |
|
Quest Components | RELAYS/ACCESSORIES | 164 |
|
$8.1000 / $13.5000 | Buy Now |
DISTI #
7-1393091-0
|
TTI | General Purpose Relays MT321024 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity MT321024
|
PEI Genesis | Power/Signal Relay 3 Form C | 123 |
|
Buy Now | |
DISTI #
000000000000267800
|
Sager | General Purpose Relays 3P TST BTN LED 24VDC | 0 |
|
Buy Now | |
DISTI #
1175033
|
element14 Asia-Pacific | RELAY, 3PDT, 24VDC, 10A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.9078 / $15.0125 | Buy Now |
DISTI #
1175033
|
Farnell | RELAY, 3PDT, 24VDC, 10A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 2 Days Container: Each | 0 |
|
$16.5641 / $21.9430 | Buy Now |
Part Details for MT321024
MT321024 CAD Models
MT321024 Part Data Attributes
|
MT321024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MT321024
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH TEST BUTTON | |
Body Breadth | 35.5 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 35.6 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 475 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 220000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BULK | |
Physical Dimension | 35.5mm x 35.5mm x 57mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for MT321024
This table gives cross-reference parts and alternative options found for MT321024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT321024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1393091-0 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | MT321024 vs 7-1393091-0 |