Part Details for MT326024 by TE Connectivity
Overview of MT326024 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT326024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7666
|
Newark | General Purpose Relay, Mt Series, Power, Non Latching, 3Pdt, 24 Vac, 10 A Rohs Compliant: Yes |Schrack Te Connectivity MT326024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$12.1200 / $18.0000 | Buy Now |
DISTI #
PB867-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 24V Min Qty: 1 Lead time: 53 Weeks Container: Bulk |
125 In Stock |
|
$17.4366 / $21.8000 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VAC 10A 3PDT(35.5x35.6x57)mm Socket RoHS: Compliant |
230 In Stock |
|
$16.8400 / $24.2200 | Buy Now |
DISTI #
9-1393091-7
|
TTI | General Purpose Relays MT326024 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
TE Connectivity MT326024
|
PEI Genesis | Power/Signal Relay 3 Form C | 370 |
|
Buy Now | |
DISTI #
000000000000267801
|
Sager | General Purpose Relays 3FormC 3PDT 3C/O 24VAC | 0 |
|
Buy Now | |
DISTI #
1175029
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.6573 / $21.7760 | Buy Now |
DISTI #
1175029
|
Farnell | RELAY, 3PDT, 24VAC, 10A RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 3 Days Container: Each | 0 |
|
$18.1122 / $22.6466 | Buy Now |
|
Master Electronics | Power Relay 24VAC 10A 3PDT(35.5x35.6x57)mm Socket RoHS: Compliant |
230 In Stock |
|
$16.8400 / $24.2200 | Buy Now |
Part Details for MT326024
MT326024 CAD Models
MT326024 Part Data Attributes
|
MT326024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MT326024
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2260mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH TEST BUTTON, COIL OPERATE VOLTAGE(AC): 19.2 V, COIL RELEASE VOLTAGE(AC): 9.6 V | |
Body Breadth | 35.5 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 35.6 mm | |
Coil Current(AC)-Max | 0.094 A | |
Coil Power | 2260 mW | |
Coil Release Voltage(AC) | 7.2 V | |
Coil Resistance | 86 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Packing Method | BOX; TRAY | |
Physical Dimension | 35.5mm x 35.5mm x 57mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |