Part Details for MT332BX by Switchcraft Conxall
Overview of MT332BX by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MT332BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N0700
|
Newark | 3-Conductor 1/4" Long Frame Jack, Weco Equiv. 238A, Mil Type M641/3-1, Max. Diameter "x" 0.562" (14.3Mm) Rohs Compliant: Yes |Switchcraft/conxall MT332BX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6300 / $12.8400 | Buy Now |
DISTI #
SC2523-ND
|
DigiKey | CONN JACK STEREO 6.35MM PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
894 In Stock |
|
$6.7625 / $9.6400 | Buy Now |
DISTI #
502-MT332BX
|
Mouser Electronics | Phone Connectors MT JAX RoHS: Compliant | 194 |
|
$6.4400 / $8.7200 | Buy Now |
DISTI #
V36:1790_07809865
|
Arrow Electronics | Conn 1/4" Phone Jack F 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2412 | Americas - 300 |
|
$6.9300 / $8.6780 | Buy Now |
DISTI #
70214425
|
RS | Long Frame, 3-Conductor, 1/4in Jack, WEcoEquiv. 238A MIL Type M641/3-1 Max. Dia | Switchcraft MT332BX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 15 |
|
$7.7900 / $9.7300 | Buy Now |
|
Onlinecomponents.com | Conn 1/4"" Phone Jack F 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
251 In Stock |
|
$5.8500 / $8.9100 | Buy Now |
DISTI #
MT332BX
|
TTI | Phone Connectors MT JAX RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 84 In Stock |
|
$5.9600 / $8.5900 | Buy Now |
DISTI #
000000000002295097
|
Sager | Phone Connectors MT JAX Min Qty: 100 | 0 |
|
$8.2700 / $8.5900 | Buy Now |
|
Master Electronics | Conn 1/4"" Phone Jack F 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
251 In Stock |
|
$5.8500 / $8.9100 | Buy Now |
Part Details for MT332BX
MT332BX CAD Models
MT332BX Part Data Attributes:
|
MT332BX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
MT332BX
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE |