Part Details for MT333024 by TE Connectivity
Overview of MT333024 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT333024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7133
|
Newark | Power Relay, 3Pdt, 10A, 240Vac, Socket, Contact Configuration:3Pdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Mt Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240V, Relay Terminals:Quick Rohs Compliant: Yes |Schrack Te Connectivity MT333024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8000 / $26.8000 | Buy Now |
DISTI #
61J3581
|
Newark | Mt333024 Rohs Compliant: Yes |Schrack Te Connectivity MT333024 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70225417
|
RS | RELAY, MULTIMODE, 24 VDC, 3 CO CONTACTS, GOLD PLATED, 11 PIN, W/ LED AND TEST BU | TE Connectivity MT333024 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5800 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 475Ohm 10A 3PDT (35.6x35.5x57)mm Plug-In Industrial Relay RoHS: Compliant |
57 In Stock |
|
$24.9300 / $43.6900 | Buy Now |
DISTI #
71207610
|
Verical | Power Relay 24VDC 10A 3PDT(35.5x35.8x57)mm Socket RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1149 | Americas - 32 |
|
$36.1475 / $54.8181 | Buy Now |
DISTI #
71210892
|
Verical | Power Relay 24VDC 10A 3PDT(35.5x35.8x57)mm Socket RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 24 |
|
$24.7900 / $25.2500 | Buy Now |
DISTI #
000000000002651791
|
Sager | General Purpose Relays MT333024 | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 24VDC 475Ohm 10A 3PDT (35.6x35.5x57)mm Plug-In Industrial Relay RoHS: Compliant |
57 In Stock |
|
$24.9300 / $43.6900 | Buy Now |
Part Details for MT333024
MT333024 CAD Models
MT333024 Part Data Attributes:
|
MT333024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MT333024
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH TEST BUTTON AND LED | |
Body Breadth | 35.5 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 35.6 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 475 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Physical Dimension | 35.5mm x 35.5mm x 57mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |