Part Details for MT333220 by TE Connectivity
Overview of MT333220 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT333220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MT333220 RoHS: Compliant |
39 Partner Stock |
|
$18.3800 / $117.7000 | Buy Now |
DISTI #
TE Connectivity MT333220
|
PEI Genesis | Power/Signal Relay 3 Form C | 39 |
|
Buy Now | |
|
Master Electronics | MT333220 RoHS: Compliant |
39 Partner Stock |
|
$18.3800 / $117.7000 | Buy Now |
Part Details for MT333220
MT333220 CAD Models
MT333220 Part Data Attributes:
|
MT333220
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MT333220
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.006A (Coil), 220VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | WITH TEST BUTTON AND LED | |
Body Breadth | 35.5 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 35.6 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 165 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 22 V | |
Coil Resistance | 40000 Ω | |
Coil Voltage(DC)-Max | 220 V | |
Coil Voltage-Nom | 220 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Physical Dimension | 35.5mm x 35.5mm x 57mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |