Part Details for MT35XL01GBBA1G12-0AAT by Micron Technology Inc
Overview of MT35XL01GBBA1G12-0AAT by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MT35XL01GBBA1G12-0AAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7899
|
Newark | Flash Memory, Aec-Q100, 1Gbit, 105Deg C, Flash Memory Type:Serial Nor, Memory Configuration:128M X 8Bit, Interfaces:Spi, Ic Case/Package:Tbga, No. Of Pins:24Pins, Clock Frequency Max:133Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MT35XL01GBBA1G12-0AAT Min Qty: 1122 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9000 | Buy Now |
DISTI #
MT35XL01GBBA1G12-0AAT-ND
|
DigiKey | IC FLSH 1GBIT XCCELA BUS 24TPBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
812 In Stock |
|
$15.2415 / $20.5500 | Buy Now |
DISTI #
MT35XL01GBBA1G12-0
|
Avnet Americas | SPI FLASH NOR SLC 128MX8 TBGA DDP - Trays (Alt: MT35XL01GBBA1G12-0) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$13.5780 / $15.5490 | Buy Now |
DISTI #
340-347838-TRAY
|
Mouser Electronics | NOR Flash SPI FLASH NOR SLC 128MX8 TBGA DDP RoHS: Compliant | 0 |
|
$14.5400 | Order Now |
DISTI #
V36:1790_18968181
|
Arrow Electronics | NOR Flash Serial-SPI 3V/3.3V 1G-bit 1G/128M x 1/8-bit Automotive AEC-Q100 24-Pin TBGA T/R/Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2412 | Americas - 1083 |
|
$13.8200 / $20.3800 | Buy Now |
DISTI #
78972917
|
Verical | NOR Flash Serial-SPI 3V/3.3V 1G-bit 1G/128M x 1/8-bit Automotive AEC-Q100 24-Pin TBGA T/R/Tray Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 1083 |
|
$13.8200 / $20.3800 | Buy Now |
DISTI #
MT35XL01GBBA1G12-0
|
Avnet Americas | SPI FLASH NOR SLC 128MX8 TBGA DDP - Trays (Alt: MT35XL01GBBA1G12-0) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$13.5780 / $15.5490 | Buy Now |
DISTI #
MT35XL01GBBA1G12-0
|
Avnet Americas | SPI FLASH NOR SLC 128MX8 TBGA DDP - Trays (Alt: MT35XL01GBBA1G12-0) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$13.5780 / $15.5490 | Buy Now |
DISTI #
MT35XL01GBBA1G12-0AAT
|
Avnet Asia | SPI FLASH NOR SLC 128MX8 TBGA DDP (Alt: MT35XL01GBBA1G12-0AAT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | 0 |
|
$12.8824 / $14.4079 | Buy Now |
Part Details for MT35XL01GBBA1G12-0AAT
MT35XL01GBBA1G12-0AAT CAD Models
MT35XL01GBBA1G12-0AAT Part Data Attributes
|
MT35XL01GBBA1G12-0AAT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT35XL01GBBA1G12-0AAT
Micron Technology Inc
Flash, 1GX1, PBGA24, TBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TBGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1GX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |