-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 2GX1, PBGA24, TBGA-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT35XU02GCBA1G12-0AAT-ND
|
DigiKey | IC FLSH 2GBIT XCCELA BUS 24TPBGA Min Qty: 1 Lead time: 2 Weeks Container: Tray |
918 In Stock |
|
$29.4371 / $39.6200 | Buy Now |
DISTI #
MT35XU02GCBA1G12-0AAT
|
Avnet Americas | SERIAL NOR SLC 256MX8 TFBGA QDP - Trays (Alt: MT35XU02GCBA1G12-0AAT) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$26.9700 / $30.8850 | Buy Now |
DISTI #
340-379733-TRAY
|
Mouser Electronics | NOR Flash SERIAL NOR SLC 256MX8 TFBGA QDP RoHS: Compliant | 326 |
|
$28.5800 / $38.4700 | Buy Now |
|
Bristol Electronics | 794 |
|
RFQ | ||
DISTI #
MT35XU02GCBA1G12-0AAT
|
Avnet Americas | SERIAL NOR SLC 256MX8 TFBGA QDP - Trays (Alt: MT35XU02GCBA1G12-0AAT) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$26.9700 / $30.8850 | Buy Now |
DISTI #
MT35XU02GCBA1G12-0AAT
|
Avnet Americas | SERIAL NOR SLC 256MX8 TFBGA QDP - Trays (Alt: MT35XU02GCBA1G12-0AAT) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$26.9700 / $30.8850 | Buy Now |
DISTI #
MT35XU02GCBA1G12-0AAT
|
Avnet Asia | SERIAL NOR SLC 256MX8 TFBGA QDP (Alt: MT35XU02GCBA1G12-0AAT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 0 |
|
$25.5882 / $28.6184 | Buy Now |
DISTI #
MT35XU02GCBA1G12-0AAT
|
Avnet Silica | SERIAL NOR SLC 256MX8 TFBGA QDP (Alt: MT35XU02GCBA1G12-0AAT) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 2 Weeks, 3 Days | Silica - 1122 |
|
Buy Now | |
|
New Advantage Corporation | SERIAL NOR SLC 256MX8 TFBGA QDP RoHS: Compliant Min Qty: 1 Package Multiple: 1122 | 1278 |
|
$39.1700 / $42.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT35XU02GCBA1G12-0AAT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT35XU02GCBA1G12-0AAT
Micron Technology Inc
Flash, 2GX1, PBGA24, TBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TBGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 166 MHz | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2GX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |