Part Details for MT35XU512ABA2G12-0AAT by Micron Technology Inc
Overview of MT35XU512ABA2G12-0AAT by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MT35XU512ABA2G12-0AAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7932
|
Newark | Flash Memory, Aec-Q100, 512Mbit, 105Deg C, Flash Memory Type:Serial Nor, Memory Configuration:64M X 8Bit, Interfaces:Spi, Ic Case/Package:Tbga, No. Of Pins:24Pins, Clock Frequency Max:200Mhz, Access Time:-, Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron MT35XU512ABA2G12-0AAT Min Qty: 1122 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7400 | Buy Now |
DISTI #
MT35XU512ABA2G12-0AAT-ND
|
DigiKey | IC FLASH 512MBIT XCCELA 24TPBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
940 In Stock |
|
$6.1876 / $6.7800 | Buy Now |
DISTI #
MT35XU512ABA2G12-0
|
Avnet Americas | SPI FLASH NOR SLC 64MX8 TBGA - Trays (Alt: MT35XU512ABA2G12-0) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$6.1380 / $7.0290 | Buy Now |
DISTI #
340-347833-TRAY
|
Mouser Electronics | NOR Flash SPI FLASH NOR SPI 64MX8 TBGA AIT QLKA RoHS: Compliant | 1039 |
|
$6.9100 / $9.6400 | Buy Now |
DISTI #
MT35XU512ABA2G12-0
|
Avnet Americas | SPI FLASH NOR SLC 64MX8 TBGA - Trays (Alt: MT35XU512ABA2G12-0) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$6.1380 / $7.0290 | Buy Now |
DISTI #
MT35XU512ABA2G12-0AAT
|
Avnet Silica | SPI FLASH NOR SLC 64MX8 TBGA (Alt: MT35XU512ABA2G12-0AAT) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MT35XU512ABA2G12-0AAT
MT35XU512ABA2G12-0AAT CAD Models
MT35XU512ABA2G12-0AAT Part Data Attributes:
|
MT35XU512ABA2G12-0AAT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT35XU512ABA2G12-0AAT
Micron Technology Inc
Flash, 64MX8, PBGA24, TBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 200 MHz | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |