Part Details for MT36HTF51272FZ-667H1D6 by Micron Technology Inc
Overview of MT36HTF51272FZ-667H1D6 by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MT36HTF51272FZ-667H1D6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 172 |
|
RFQ |
Part Details for MT36HTF51272FZ-667H1D6
MT36HTF51272FZ-667H1D6 CAD Models
MT36HTF51272FZ-667H1D6 Part Data Attributes
|
MT36HTF51272FZ-667H1D6
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT36HTF51272FZ-667H1D6
Micron Technology Inc
DRAM, 512MX72, CMOS, PDMA240
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | MODULE-240 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N240 | |
JESD-609 Code | e4 | |
Memory Density | 38654705664 bit | |
Memory Width | 72 | |
Number of Terminals | 240 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Organization | 512MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Supply Current-Max | 4.48 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |
Alternate Parts for MT36HTF51272FZ-667H1D6
This table gives cross-reference parts and alternative options found for MT36HTF51272FZ-667H1D6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT36HTF51272FZ-667H1D6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT36JDZS51272PDZ-1G1XX | DDR DRAM Module, 512MX72, CMOS, HALOGEN FREE, MO-269, RDIMM-240 | Micron Technology Inc | MT36HTF51272FZ-667H1D6 vs MT36JDZS51272PDZ-1G1XX |
MT36KSZF51272PDZ-1G0XX | DDR DRAM, 512MX72, CMOS, HALOGEN FREE, MO-269, RDIMM-240 | Micron Technology Inc | MT36HTF51272FZ-667H1D6 vs MT36KSZF51272PDZ-1G0XX |
NT4GT72U4ND1BN-3C | DDR DRAM Module, 512MX72, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 | Nanya Technology Corporation | MT36HTF51272FZ-667H1D6 vs NT4GT72U4ND1BN-3C |
IMHH4GP12A1F1C-08D | DDR DRAM Module, 512MX72, CMOS, GREEN, DIMM-240 | Qimonda AG | MT36HTF51272FZ-667H1D6 vs IMHH4GP12A1F1C-08D |
MT18JSF51272AZ-1G6XX | DDR DRAM, 512MX72, CMOS, HALOGEN FREE, MO-269, UDIMM-240 | Micron Technology Inc | MT36HTF51272FZ-667H1D6 vs MT18JSF51272AZ-1G6XX |
EBJ41HF4B1QA-AE-E | DRAM Module, 512MX72, 0.3ns, CMOS, ROHS COMPLIANT, DIMM-240 | Elpida Memory Inc | MT36HTF51272FZ-667H1D6 vs EBJ41HF4B1QA-AE-E |
HYMP351R72MP4-E3 | DDR DRAM Module, 512MX72, 0.6ns, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | MT36HTF51272FZ-667H1D6 vs HYMP351R72MP4-E3 |
M392B5273DH0-CK0 | DDR DRAM Module, 512MX72, 20ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | MT36HTF51272FZ-667H1D6 vs M392B5273DH0-CK0 |
HYMP151F72CP4D5-Y5 | DDR DRAM, 512MX8, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | MT36HTF51272FZ-667H1D6 vs HYMP151F72CP4D5-Y5 |
MT18KSF51272PZ-1G6XX | DDR DRAM, 512MX72, CMOS, HALOGEN FREE, MO-269, RDIMM-240 | Micron Technology Inc | MT36HTF51272FZ-667H1D6 vs MT18KSF51272PZ-1G6XX |