Part Details for MT36HTF51272PZ-80EM1 by Micron Technology Inc
Overview of MT36HTF51272PZ-80EM1 by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MT36HTF51272PZ-80EM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT36HTF51272PZ-80EM1
|
Avnet Americas | DRAM Module DDR2 SDRAM 4Gbyte 240RDIMM - Bulk (Alt: MT36HTF51272PZ-80EM1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 22 |
|
RFQ | |
DISTI #
MT36HTF51272PZ-80EM1
|
Avnet Americas | DRAM Module DDR2 SDRAM 4Gbyte 240RDIMM - Bulk (Alt: MT36HTF51272PZ-80EM1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 22 |
|
RFQ | |
DISTI #
MT36HTF51272PZ-80EM1
|
Avnet Americas | DRAM Module DDR2 SDRAM 4Gbyte 240RDIMM - Bulk (Alt: MT36HTF51272PZ-80EM1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 22 |
|
RFQ |
Part Details for MT36HTF51272PZ-80EM1
MT36HTF51272PZ-80EM1 CAD Models
MT36HTF51272PZ-80EM1 Part Data Attributes
|
MT36HTF51272PZ-80EM1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT36HTF51272PZ-80EM1
Micron Technology Inc
DDR DRAM Module, 512MX72, CMOS, HALOGEN FREE, RDIMM-240
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | HALOGEN FREE, RDIMM-240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Samacsys Manufacturer | Micron | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH; WD-MAX | |
JESD-30 Code | R-XDMA-N240 | |
Length | 133.35 mm | |
Memory Density | 38654705664 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 30.5 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 4 mm |