Part Details for MT41J256M16HA-093:E by Micron Technology Inc
Overview of MT41J256M16HA-093:E by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MT41J256M16HA-093:E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT41J256M16HA-093:
|
Avnet Americas | DRAM Chip DDR3 SDRAM 4G-Bit 256Mx16 1.5V 96-Pin F-BGA - Bulk (Alt: MT41J256M16HA-093:) RoHS: Compliant Min Qty: 1020 Package Multiple: 1020 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | DDR DRAM | 7 |
|
$2.1000 / $2.8000 | Buy Now |
DISTI #
MT41J256M16HA-093:
|
Avnet Americas | DRAM Chip DDR3 SDRAM 4G-Bit 256Mx16 1.5V 96-Pin F-BGA - Bulk (Alt: MT41J256M16HA-093:) RoHS: Compliant Min Qty: 1020 Package Multiple: 1020 Container: Bulk | 0 |
|
RFQ | |
|
Chip1Cloud | DRAM Chip DDR3 SDRAM 4Gbit 256Mx16 1.5V 96-Pin FBGA | IC DRAM 4G PARALLEL 96FBGA | 27900 |
|
RFQ | |
|
Win Source Electronics | DRAM Chip DDR3 SDRAM 4Gbit 256Mx16 1.5V 96-Pin FBGA | IC DRAM 4G PARALLEL 96FBGA | 19785 |
|
$7.5370 / $11.3050 | Buy Now |
Part Details for MT41J256M16HA-093:E
MT41J256M16HA-093:E CAD Models
MT41J256M16HA-093:E Part Data Attributes:
|
MT41J256M16HA-093:E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT41J256M16HA-093:E
Micron Technology Inc
DDR DRAM, 256MX16, 0.18ns, CMOS, PBGA96, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TFBGA, BGA96,9X16,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Samacsys Manufacturer | Micron | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.18 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 1066 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 256MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.018 A | |
Supply Current-Max | 0.305 mA | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |