Part Details for MT42C8256DJ-8 by Micron Technology Inc
Overview of MT42C8256DJ-8 by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT42C8256DJ-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 45 |
|
$9.0000 / $15.0000 | Buy Now |
|
Quest Components | 256K X 8 VIDEO DRAM, 80 ns, PDSO40 | 36 |
|
$13.5000 / $20.0000 | Buy Now |
Part Details for MT42C8256DJ-8
MT42C8256DJ-8 CAD Models
MT42C8256DJ-8 Part Data Attributes
|
MT42C8256DJ-8
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT42C8256DJ-8
Micron Technology Inc
Video DRAM, 256KX8, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J40 | |
JESD-609 Code | e0 | |
Length | 26.06 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ40,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.81 mm | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.195 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.21 mm |
Alternate Parts for MT42C8256DJ-8
This table gives cross-reference parts and alternative options found for MT42C8256DJ-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT42C8256DJ-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT42C8256DJ-8TR | Video DRAM, 256KX8, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | MT42C8256DJ-8 vs MT42C8256DJ-8TR |
KM428C257J-8 | Video DRAM, 256KX8, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Samsung Semiconductor | MT42C8256DJ-8 vs KM428C257J-8 |
MSM548263-80JS | Video DRAM, 256KX8, 80ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 | LAPIS Semiconductor Co Ltd | MT42C8256DJ-8 vs MSM548263-80JS |
M5M482257J-8 | Video DRAM, 256KX8, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Mitsubishi Electric | MT42C8256DJ-8 vs M5M482257J-8 |
KM428C258J-8 | Video DRAM, 256KX8, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Samsung Semiconductor | MT42C8256DJ-8 vs KM428C258J-8 |
HM538254BJ-8 | Video DRAM, 256KX8, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Hitachi Ltd | MT42C8256DJ-8 vs HM538254BJ-8 |