Part Details for MT46H32M32LFB5-5 AIT:B by Micron Technology Inc
Overview of MT46H32M32LFB5-5 AIT:B by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT46H32M32LFB5-5 AIT:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8093
|
Newark | Dram, 32M X 32Bit, -40 To 85Deg C, Dram Type:Mobile Lpddr, Memory Configuration:32M X 32Bit, Clock Frequency Max:200Mhz, Ic Case/Package:Vfbga, No. Of Pins:90Pins, Supply Voltage Nom:1.8V, Ic Mounting:Surface Mount, Product Range:-Rohs Compliant: Yes |Micron MT46H32M32LFB5-5 AIT:B Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5600 | Buy Now |
|
NexGen Digital | 5 |
|
RFQ |