Part Details for MT48LC2M32B2B5-6A IT:J by Micron Technology Inc
Overview of MT48LC2M32B2B5-6A IT:J by Micron Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT48LC2M32B2B5-6A IT:J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8152
|
Newark | Dram, 2M X 32Bit, -40 To 85Deg C, Dram Type:Sdr, Memory Configuration:2M X 32Bit, Clock Frequency Max:167Mhz, Ic Case/Package:Vfbga, No. Of Pins:90Pins, Supply Voltage Nom:3.3V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT48LC2M32B2B5-6A IT:J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 425 |
|
$4.7500 | Buy Now |
DISTI #
MT48LC2M32B2B5-6AIT:J-ND
|
DigiKey | IC DRAM 64MBIT PAR 90VFBGA Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1556 In Stock |
|
$5.8023 / $8.0900 | Buy Now |
DISTI #
MT48LC2M32B2B5-6A
|
Avnet Americas | DRAM Chip SDRAM 64M-Bit 2Mx32 3.3V 90-Pin VF-BGA - Trays (Alt: MT48LC2M32B2B5-6A) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$4.9972 / $5.7226 | Buy Now |
DISTI #
80AH8152
|
Avnet Americas | DRAM Chip SDRAM 64M-Bit 2Mx32 3.3V 90-Pin VF-BGA - Bulk (Alt: 80AH8152) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 425 Partner Stock |
|
$6.5800 / $8.1700 | Buy Now |
DISTI #
340-129187-TRAY
|
Mouser Electronics | DRAM SDRAM 64M 2MX32 FBGA RoHS: Compliant | 2739 |
|
$5.8100 / $8.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 50 |
|
RFQ | |
DISTI #
MT48LC2M32B2B5-6A IT:J
|
Avnet Asia | DRAM Chip SDRAM 64M-Bit 2Mx32 3.3V 90-Pin VF-BGA (Alt: MT48LC2M32B2B5-6A IT:J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$4.7412 / $5.3026 | Buy Now |
DISTI #
MT48LC2M32B2B5-6A IT:J
|
Avnet Silica | DRAM Chip SDRAM 64M-Bit 2Mx32 3.3V 90-Pin VF-BGA (Alt: MT48LC2M32B2B5-6A IT:J) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |