MT48LC2M32B2P-6A IT:J by: Micron Technology Inc

Part Details for MT48LC2M32B2P-6A IT:J by Micron Technology Inc

Overview of MT48LC2M32B2P-6A IT:J by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MT48LC2M32B2P-6A IT:J

Part # Distributor Description Stock Price Buy
DISTI # 91AH7964
Newark Dram, Sdr, 64Mbit, -40 To 85Deg C Rohs Compliant: Yes |Micron MT48LC2M32B2P-6A IT:J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.0900
$6.0900 Buy Now
DISTI # 3277-MT48LC2M32B2P-6AIT:J-ND
DigiKey SDRAM 64Mb (2Mx32) 166Mhz 6ns CL Min Qty: 108 Container: Tray MARKETPLACE PRODUCT 704
In Stock
  • 108 $7.0000
  • 540 $6.5000
$6.5000 / $7.0000 Buy Now
Ameya Holding Limited TSOP/I°/2MX32 SDRAM PLASTIC PBF 3.3V 12000
RFQ
Chip1Cloud SD 2Mx32-6 166MHz 3814
RFQ
Win Source Electronics IC DRAM 64MBIT PAR 86TSOP II 19314
  • 6 $8.4790
  • 15 $6.9570
  • 23 $6.7400
  • 31 $6.5220
  • 40 $6.3050
  • 54 $5.6530
$5.6530 / $8.4790 Buy Now

Part Details for MT48LC2M32B2P-6A IT:J

MT48LC2M32B2P-6A IT:J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48LC2M32B2P-6A IT:J by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48LC2M32B2P-6A IT:J by Micron Technology Inc

  • Please alert me when MT48LC2M32B2P-6A IT:J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT48LC2M32B2P-6A IT:J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48LC2M32B2P-6A IT:J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT48LC2M32B2P-6A IT:J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48LC2M32B2P-6A IT:J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48LC2M32B2P-6A IT:J by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: