Part Details for MT4N-DV-EN by Autonics Corporation
Overview of MT4N-DV-EN by Autonics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT4N-DV-EN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T2525
|
Newark | Digital Panel Meter, 4-Dig, 12Vac-24Vac/12Vdc-24Vdc, No. Of Digits/Alpha:4, Meter Function:Dc Voltage, Meter Range:0V To 50V, Digit Height:9Mm, Panel Cutout Height:22.2Mm, Panel Cutout Width:45Mm, Supply Voltage Min:12Vac |Autonics MT4N-DV-EN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$166.0000 | Buy Now |
DISTI #
1888282
|
element14 Asia-Pacific | DIGITAL PANEL METER, 4-DIG, 12VAC-24VAC/12VDC-24VDC RoHS: Not Compliant Min Qty: 1 Container: Each | 2 |
|
$141.7848 | Buy Now |
DISTI #
1888282
|
Farnell | DIGTL PANEL METER, 4-DIG, 12VAC-24VAC/12VDC-24VDC RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 5 Days Container: Each | 2 |
|
$178.2040 | Buy Now |