Part Details for MT53D512M32D2DS-053 AAT:D by Micron Technology Inc
Overview of MT53D512M32D2DS-053 AAT:D by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT53D512M32D2DS-053 AAT:D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8246
|
Newark | Dram, 512M X 32Bit, -40 To 105Deg C, Dram Type:Mobile Lpddr4, Memory Configuration:512M X 32Bit, Clock Frequency Max:1.866Ghz, Ic Case/Package:Wfbga, No. Of Pins:200Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT53D512M32D2DS-053 AAT:D Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3300 | Buy Now |
DISTI #
MT53D512M32D2DS-053AAT:D-ND
|
DigiKey | IC DRAM 16GBIT 1.866GHZ 200WFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
4168 In Stock |
|
$17.2166 / $23.2100 | Buy Now |
DISTI #
MT53D512M32D2DS-05
|
Avnet Americas | LPDDR4 16G 512MX32 FBGA DDP - Trays (Alt: MT53D512M32D2DS-05) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Container: Tray | 0 |
|
$15.7976 / $18.0908 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
MT53D512M32D2DS-05
|
Avnet Americas | LPDDR4 16G 512MX32 FBGA DDP - Trays (Alt: MT53D512M32D2DS-05) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Container: Tray | 0 |
|
$15.7976 / $18.0908 | Buy Now |