Part Details for MT53E128M32D2DS-053 AAT:A by Micron Technology Inc
Overview of MT53E128M32D2DS-053 AAT:A by Micron Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT53E128M32D2DS-053 AAT:A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8313
|
Newark | Dram, 128M X 32Bit, -40 To 105Deg C, Dram Type:Mobile Lpddr4, Memory Configuration:128M X 32Bit, Clock Frequency Max:1.866Ghz, Ic Case/Package:Wfbga, No. Of Pins:200Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT53E128M32D2DS-053 AAT:A Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9300 | Buy Now |
DISTI #
MT53E128M32D2DS-053AAT:A-ND
|
DigiKey | IC DRAM 4GBIT 1.866GHZ 200WFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1938 In Stock |
|
$8.3939 / $11.2600 | Buy Now |
DISTI #
MT53E128M32D2DS-05
|
Avnet Americas | DRAM - Trays (Alt: MT53E128M32D2DS-05) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$7.2292 / $8.2786 | Buy Now |
DISTI #
340-359953
|
Mouser Electronics | DRAM LPDDR4 4G 128MX32 WFBGA RoHS: Compliant | 2105 |
|
$7.8700 / $10.9200 | Buy Now |
DISTI #
MT53E128M32D2DS-05
|
Avnet Americas | DRAM - Trays (Alt: MT53E128M32D2DS-05) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$7.2292 / $8.2786 | Buy Now |
DISTI #
MT53E128M32D2DS-053 AAT:A
|
Avnet Asia | DRAM (Alt: MT53E128M32D2DS-053 AAT:A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$6.8588 / $7.6711 | Buy Now |
DISTI #
MT53E128M32D2DS-053 AAT:A
|
Avnet Silica | DRAM (Alt: MT53E128M32D2DS-053 AAT:A) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |