Part Details for MT53E256M16D1FW-046 AIT:B by Micron Technology Inc
Overview of MT53E256M16D1FW-046 AIT:B by Micron Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT53E256M16D1FW-046 AIT:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8356
|
Newark | Dram, 256M X 16Bit, -40 To 95Deg C, Dram Type:Mobile Lpddr4, Memory Configuration:256M X 16Bit, Clock Frequency Max:2.133Ghz, Ic Case/Package:Tfbga, No. Of Pins:200Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT53E256M16D1FW-046 AIT:B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1640 |
|
$6.7000 | Buy Now |
DISTI #
27AJ4830
|
Newark | Dram, 256M X 16Bit, -40 To 95Deg C Rohs Compliant: Yes |Micron MT53E256M16D1FW-046 AIT:B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5400 / $10.7800 | Buy Now |
DISTI #
557-MT53E256M16D1FW-046AIT:B-ND
|
DigiKey | IC DRAM 4GBIT 2.133GHZ FBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.6753 / $12.9700 | Buy Now |
DISTI #
80AH8356
|
Avnet Americas | DRAM, Mobile LPDDR4, 4 Gbit, 256M x 16bit, 2.133 GHz, TFBGA, 200 Pins - Bulk (Alt: 80AH8356) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 1640 Partner Stock |
|
$10.0500 / $11.8800 | Buy Now |
DISTI #
MT53E256M16D1FW-04
|
Avnet Americas | DRAM, Mobile LPDDR4, 4 Gbit, 256M x 16bit, 2.133 GHz, TFBGA, 200 Pins - Trays (Alt: MT53E256M16D1FW-04) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$8.3328 / $9.5424 | Buy Now |
DISTI #
340-449579-TRAY
|
Mouser Electronics | DRAM LPDDR4 4G 256MX16 FBGA | 1360 |
|
$9.3900 / $12.5900 | Buy Now |
DISTI #
77767975
|
Verical | LPDRAM Memory Automotive AEC-Q100 Min Qty: 8 Package Multiple: 1 | Americas - 1640 |
|
$8.3072 / $10.2290 | Buy Now |
DISTI #
77799306
|
Verical | LPDRAM Memory Automotive AEC-Q100 Min Qty: 1360 Package Multiple: 1360 Date Code: 2406 | Americas - 1360 |
|
$8.4400 / $8.7420 | Buy Now |
DISTI #
MT53E256M16D1FW-04
|
Avnet Americas | DRAM, Mobile LPDDR4, 4 Gbit, 256M x 16bit, 2.133 GHz, TFBGA, 200 Pins - Trays (Alt: MT53E256M16D1FW-04) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$8.3328 / $9.5424 | Buy Now |
DISTI #
80AH8356
|
Avnet Americas | DRAM, Mobile LPDDR4, 4 Gbit, 256M x 16bit, 2.133 GHz, TFBGA, 200 Pins - Bulk (Alt: 80AH8356) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 1640 Partner Stock |
|
$10.0500 / $11.8800 | Buy Now |