Part Details for MT53E256M32D2DS-053 AIT:B by Micron Technology Inc
Overview of MT53E256M32D2DS-053 AIT:B by Micron Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT53E256M32D2DS-053 AIT:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2737
|
Newark | Dram, 256M X 32Bit, -40 To 95Deg C, Dram Type:Mobile Lpddr4, Memory Configuration:256M X 32Bit, Clock Frequency Max:1.866Ghz, Ic Case/Package:Wfbga, No. Of Pins:200Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT53E256M32D2DS-053 AIT:B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3118 |
|
$10.4400 | Buy Now |
DISTI #
MT53E256M32D2DS-053AIT:B-ND
|
DigiKey | IC DRAM 8GBIT 1.866GHZ 200WFBGA Min Qty: 1 Lead time: 2 Weeks Container: Tray |
1339 In Stock |
|
$13.0404 / $17.3600 | Buy Now |
DISTI #
83AH2737
|
Avnet Americas | BGA 200/ LPDDR4 256MX32/ 1866MHz / 8Gb - Bulk (Alt: 83AH2737) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8300 / $18.7700 | Buy Now |
DISTI #
MT53E256M32D2DS-05
|
Avnet Americas | BGA 200/ LPDDR4 256MX32/ 1866MHz / 8Gb - Trays (Alt: MT53E256M32D2DS-05) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Container: Tray | 0 |
|
$11.6436 / $13.3338 | Buy Now |
DISTI #
V36:1790_21593985
|
Arrow Electronics | DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 256Mx32 Automotive AEC-Q100 200-Pin WFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2342 | Americas - 689 |
|
$19.2850 | Buy Now |
DISTI #
MT53E256M32D2DS-05
|
Avnet Americas | BGA 200/ LPDDR4 256MX32/ 1866MHz / 8Gb - Trays (Alt: MT53E256M32D2DS-05) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Container: Tray | 0 |
|
$11.6436 / $13.3338 | Buy Now |
DISTI #
83AH2737
|
Avnet Americas | BGA 200/ LPDDR4 256MX32/ 1866MHz / 8Gb - Bulk (Alt: 83AH2737) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8300 / $18.7700 | Buy Now |
DISTI #
3530743
|
element14 Asia-Pacific | DRAM, 256M X 32BIT, -40 TO 95DEG C RoHS: Compliant Min Qty: 1 Container: Each | 2209 |
|
$14.4128 / $16.9362 | Buy Now |
DISTI #
3530743
|
Farnell | DRAM, 256M X 32BIT, -40 TO 95DEG C RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 2209 |
|
$11.9125 / $15.4913 | Buy Now |
|
Win Source Electronics | IC DRAM 8GBIT 1.866GHZ 200WFBGA | 18682 |
|
$11.3050 / $16.9570 | Buy Now |