Part Details for MT53E256M32D2DS-053 AUT:B by Micron Technology Inc
Overview of MT53E256M32D2DS-053 AUT:B by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT53E256M32D2DS-053 AUT:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8367
|
Newark | Dram, 256M X 32Bit, -40 To 125Deg C, Dram Type:Mobile Lpddr4, Memory Configuration:256M X 32Bit, Clock Frequency Max:1.866Ghz, Ic Case/Package:Wfbga, No. Of Pins:200Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT53E256M32D2DS-053 AUT:B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$13.9800 | Buy Now |
DISTI #
MT53E256M32D2DS-053AUT:B-ND
|
DigiKey | IC DRAM 8GBIT 1.866GHZ 200WFBGA Min Qty: 1 Lead time: 2 Weeks Container: Tray |
2022 In Stock |
|
$16.0544 / $21.6500 | Buy Now |
|
Ameya Holding Limited | 10000 |
|
RFQ |