Part Details for MT55L256L18F1T-12TR by Micron Technology Inc
Overview of MT55L256L18F1T-12TR by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MT55L256L18F1T-12TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MT55L256L18F1T-12TR-ND
|
DigiKey | IC SRAM 4MBIT PAR 83MHZ 100TQFP Min Qty: 63 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
51220 In Stock |
|
$4.8000 | Buy Now |
|
Rochester Electronics | SRAM Chip Sync Single 3.3V 4M-bit 256K x 18 9ns 100-Pin TQFP T/R RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 51220 |
|
$4.1200 / $4.8500 | Buy Now |
Part Details for MT55L256L18F1T-12TR
MT55L256L18F1T-12TR CAD Models
MT55L256L18F1T-12TR Part Data Attributes
|
MT55L256L18F1T-12TR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT55L256L18F1T-12TR
Micron Technology Inc
ZBT SRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Memory IC Type | ZBT SRAM |