Part Details for MT60B2G8HB-56B:G by Micron Technology Inc
Overview of MT60B2G8HB-56B:G by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT60B2G8HB-56B:G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1399
|
Newark | Dram, 2G X 8Bit, 0 To 95Deg C Rohs Compliant: Yes |Micron MT60B2G8HB-56B:G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 560 |
|
$16.6600 / $22.3600 | Buy Now |
DISTI #
32AK9435
|
Newark | Dram, 2G X 8Bit, 0 To 95Deg C, Dram Type:Ddr5, Dram Density:16Gbit, Dram Memory Configuration:2G X 8Bit, Clock Frequency:2.8Ghz, Memory Case Style:Fbga, No. Of Pins:82Pins, Supply Voltage Nom:1.1V, Access Time:357Ps, Product Range:- |Micron MT60B2G8HB-56B:G Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4000 | Buy Now |
DISTI #
557-MT60B2G8HB-56B:G-ND
|
DigiKey | DDR5 16G 2GX8 FBGA Min Qty: 1260 Lead time: 2 Weeks Container: Box | Limited Supply - Call |
|
$16.4478 | Buy Now |
DISTI #
MT60B2G8HB-56B:G
|
Avnet Americas | DRAM, DDR5, 16 Gbit, 2G x 8bit, 2.8 GHz, FBGA, 82 Pins - Trays (Alt: MT60B2G8HB-56B:G) RoHS: Not Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$15.4008 / $17.6364 | Buy Now |
DISTI #
340-620774
|
Mouser Electronics | DRAM DDR5 16G 2GX8 FBGA RoHS: Compliant | 1260 |
|
$17.2400 / $22.6200 | Buy Now |
DISTI #
MT60B2G8HB-56B:G
|
Avnet Americas | DRAM, DDR5, 16 Gbit, 2G x 8bit, 2.8 GHz, FBGA, 82 Pins - Trays (Alt: MT60B2G8HB-56B:G) RoHS: Not Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$15.4008 / $17.6364 | Buy Now |
DISTI #
MT60B2G8HB-56B:G
|
Avnet Americas | DRAM, DDR5, 16 Gbit, 2G x 8bit, 2.8 GHz, FBGA, 82 Pins - Trays (Alt: MT60B2G8HB-56B:G) RoHS: Not Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$15.4008 / $17.6364 | Buy Now |
DISTI #
MT60B2G8HB-56B:G
|
Avnet Silica | DRAM, DDR5, 16 Gbit, 2G x 8bit, 2.8 GHz, FBGA, 82 Pins (Alt: MT60B2G8HB-56B:G) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4050892
|
element14 Asia-Pacific | DRAM, 2G X 8BIT, 0 TO 95DEG C RoHS: Compliant Min Qty: 1 Container: Each | 560 |
|
$16.5032 / $20.8928 | Buy Now |
DISTI #
4050892
|
Farnell | DRAM, 2G X 8BIT, 0 TO 95DEG C RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 560 |
|
$19.5462 / $25.4038 | Buy Now |
Part Details for MT60B2G8HB-56B:G
MT60B2G8HB-56B:G CAD Models
MT60B2G8HB-56B:G Part Data Attributes
|
MT60B2G8HB-56B:G
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT60B2G8HB-56B:G
Micron Technology Inc
DDR5 DRAM,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Micron | |
JESD-609 Code | e1 | |
Memory IC Type | DDR5 DRAM | |
Terminal Finish | TIN SILVER COPPER |