Part Details for MT62F512M64D4EK-031 AIT:B by Micron Technology Inc
Overview of MT62F512M64D4EK-031 AIT:B by Micron Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT62F512M64D4EK-031 AIT:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8508
|
Newark | Dram, 32Gbit, 3.2Ghz, Tfbga-441, Dram Type:Mobile Lpddr5, Memory Configuration:512M X 64Bit, Clock Frequency Max:3.2Ghz, Ic Case/Package:Tfbga, No. Of Pins:441Pins, Supply Voltage Nom:1.05V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT62F512M64D4EK-031 AIT:B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 446 |
|
$27.7500 / $33.8000 | Buy Now |
DISTI #
557-MT62F512M64D4EK-031AIT:B-ND
|
DigiKey | LPDDR5 32G 512MX64 FBGA QDP Min Qty: 1 Lead time: 8 Weeks Container: Box |
1190 In Stock |
|
$31.1424 / $41.9100 | Buy Now |
DISTI #
80AH8508
|
Avnet Americas | DRAM, Mobile LPDDR5, 32 Gbit, 512M x 64bit, 3.2 GHz, TFBGA, 441 Pins - Bulk (Alt: 80AH8508) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 446 Partner Stock |
|
$34.3300 / $39.0600 | Buy Now |
DISTI #
MT62F512M64D4EK-03
|
Avnet Americas | DRAM, Mobile LPDDR5, 32 Gbit, 512M x 64bit, 3.2 GHz, TFBGA, 441 Pins - Trays (Alt: MT62F512M64D4EK-03) RoHS: Not Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$28.5324 / $32.6742 | Buy Now |
DISTI #
340-452112-TRAY
|
Mouser Electronics | DRAM LPDDR5 32G 512MX64 FBGA QDP Y31M | 0 |
|
$28.7600 | Order Now |
DISTI #
80AH8508
|
Avnet Americas | DRAM, Mobile LPDDR5, 32 Gbit, 512M x 64bit, 3.2 GHz, TFBGA, 441 Pins - Bulk (Alt: 80AH8508) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 446 Partner Stock |
|
$34.3300 / $39.0600 | Buy Now |
DISTI #
MT62F512M64D4EK-03
|
Avnet Americas | DRAM, Mobile LPDDR5, 32 Gbit, 512M x 64bit, 3.2 GHz, TFBGA, 441 Pins - Trays (Alt: MT62F512M64D4EK-03) RoHS: Not Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$28.5324 / $32.6742 | Buy Now |
DISTI #
MT62F512M64D4EK-031 AIT:B
|
Avnet Asia | DRAM, Mobile LPDDR5, 32 Gbit, 512M x 64bit, 3.2 GHz, TFBGA, 441 Pins (Alt: MT62F512M64D4EK-031 AIT:B) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | 0 |
|
$25.8471 / $28.9079 | Buy Now |
DISTI #
MT62F512M64D4EK-031 AIT:B
|
Avnet Silica | DRAM, Mobile LPDDR5, 32 Gbit, 512M x 64bit, 3.2 GHz, TFBGA, 441 Pins (Alt: MT62F512M64D4EK-031 AIT:B) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 5 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3861311
|
element14 Asia-Pacific | DRAM, 32GBIT, 3.2GHZ, TFBGA-441 RoHS: Compliant Min Qty: 1 Container: Each | 594 |
|
$33.6758 / $42.7648 | Buy Now |