-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cross Point Switch, 1 Func, 8 Channel, CMOS, PQCC28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2707
|
Newark | Pb Free 8X8 Analog Crosspoint 28 Plcc 11.5X11.5X4.4Mm Tube Rohs Compliant: Yes |Microchip MT8808AP1 Min Qty: 74 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 / $5.0700 | Buy Now |
DISTI #
MT8808AP1-ND
|
DigiKey | IC ANLG SWITCH ARRAY 8X8 28PLCC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
35 In Stock |
|
$6.5400 | Buy Now |
DISTI #
MT8808AP1
|
Avnet Americas | Analog Audio/Video Crosspoint 45MHz 8 x 8 28-Pin PLCC Tube - Rail/Tube (Alt: MT8808AP1) RoHS: Compliant Min Qty: 148 Package Multiple: 37 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
494-MT8808AP1
|
Mouser Electronics | Analog & Digital Crosspoint ICs Pb Free 8X8 Analog Crosspoint RoHS: Compliant | 246 |
|
$6.5400 | Buy Now |
DISTI #
MT8808AP1
|
Microchip Technology Inc | Pb Free 8X8 Analog Crosspoint, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
777 Alternates Available |
|
$5.6700 / $7.8500 | Buy Now |
|
Onlinecomponents.com | Crosspoint Switch - Analog Audio/Video - 45MHz - 8 x 8 - 28-Pin PLCC Tube | 777 Factory Stock |
|
$6.3800 / $6.5100 | Buy Now |
|
Ameya Holding Limited | 8 x 4 Analog Switch Array with Low On-resistance, for (VDD - VEE) = 4.5 to 13.2V | 407 |
|
RFQ | |
|
NAC | Pb Free 8X8 Analog Crosspoint, 28 PLCC 11.5x11.5x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
MT8808AP1
|
Avnet Silica | Analog Audio/Video Crosspoint 45MHz 8 x 8 28-Pin PLCC Tube (Alt: MT8808AP1) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Crosspoint Switch - Analog Audio/Video - 45MHz - 8 x 8 - 28-Pin PLCC Tube | 777 Factory Stock |
|
$6.3800 / $6.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT8808AP1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8808AP1
Microchip Technology Inc
Cross Point Switch, 1 Func, 8 Channel, CMOS, PQCC28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 95 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 185 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 100 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
This table gives cross-reference parts and alternative options found for MT8808AP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8808AP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8808AP1 | Cross Point Switch, 1 Func, 8 Channel, CMOS, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | Microsemi Corporation | MT8808AP1 vs MT8808AP1 |
MT8808AP | Cross Point Switch, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Zarlink Semiconductor Inc | MT8808AP1 vs MT8808AP |