Part Details for MT8808APR1 by Microchip Technology Inc
Overview of MT8808APR1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT8808APR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2706
|
Newark | Pb Free 8X8 Analog Crosspoint 28 Plcc 11.5X11.5X4.4Mm T/R Rohs Compliant: Yes |Microchip MT8808APR1 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MT8808APR1-ND
|
DigiKey | IC ANLG SWITCH ARRAY 8X8 28PLCC Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MT8808APR1
|
Avnet Americas | Analog Audio/Video Crosspoint 45MHz 8 x 8 28-Pin PLCC T/R - Tape and Reel (Alt: MT8808APR1) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-MT8808APR1
|
Mouser Electronics | Analog & Digital Crosspoint ICs Pb Free 8x8 Analog Crosspoint RoHS: Compliant | 0 |
|
$5.1000 / $5.6000 | Order Now |
DISTI #
MT8808APR1
|
Microchip Technology Inc | Pb Free 8x8 Analog Crosspoint, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.7400 / $7.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now | |
|
NAC | Pb Free 8x8 Analog Crosspoint, 28 PLCC 11.5x11.5x4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
MT8808APR1
|
Avnet Silica | (Alt: MT8808APR1) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT8808APR1
|
EBV Elektronik | (Alt: MT8808APR1) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MT8808APR1
MT8808APR1 CAD Models
MT8808APR1 Part Data Attributes:
|
MT8808APR1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8808APR1
Microchip Technology Inc
Cross Point Switch, 1 Func, 8 Channel, CMOS, PQCC28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 95 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 185 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 100 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |