Part Details for MT9122AP1 by Microchip Technology Inc
Overview of MT9122AP1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT9122AP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2748
|
Newark | Pb Free Dual Voice Echo Canceller W/Td 28 Plcc 11.5X11.5X4.4Mm Tube Rohs Compliant: Yes |Microchip MT9122AP1 Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1300 / $11.6400 | Buy Now |
DISTI #
MT9122AP1-ND
|
DigiKey | IC TELECOM INTERFACE 28PLCC Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MT9122AP1
|
Avnet Americas | ECHO Canceller Chip 2-CH G.164/G.165/G.711 With Tone Detection 28-Pin PLCC Tube - Rail/Tube (Alt: MT9122AP1) RoHS: Compliant Min Qty: 74 Package Multiple: 37 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
494-MT9122AP1
|
Mouser Electronics | Telecom Interface ICs Pb Free DUAL VOICE ECHO CANCELLER W/TD RoHS: Compliant | 87 |
|
$12.8300 / $12.8400 | Buy Now |
DISTI #
MT9122AP1
|
Microchip Technology Inc | Pb Free DUAL VOICE ECHO CANCELLER W/TD, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1184 Alternates Available |
|
$11.9300 / $16.5300 | Buy Now |
DISTI #
MT9122AP1
|
Avnet Americas | ECHO Canceller Chip 2-CH G.164/G.165/G.711 With Tone Detection 28-Pin PLCC Tube - Rail/Tube (Alt: MT9122AP1) RoHS: Compliant Min Qty: 74 Package Multiple: 37 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | 629 |
|
RFQ | ||
DISTI #
MT9122AP1
|
Avnet Americas | ECHO Canceller Chip 2-CH G.164/G.165/G.711 With Tone Detection 28-Pin PLCC Tube - Rail/Tube (Alt: MT9122AP1) RoHS: Compliant Min Qty: 74 Package Multiple: 37 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
NAC | Pb Free DUAL VOICE ECHO CANCELLER W/TD, 28 PLCC 11.5x11.5x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MT9122AP1
MT9122AP1 CAD Models
MT9122AP1 Part Data Attributes
|
MT9122AP1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9122AP1
Microchip Technology Inc
Pb Free DUAL VOICE ECHO CANCELLER W/TD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ISDN ECHO CANCELLER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MT9122AP1
This table gives cross-reference parts and alternative options found for MT9122AP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9122AP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9122AP1 | ISDN Echo Canceller, 1-Func, CMOS, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | Microsemi Corporation | MT9122AP1 vs MT9122AP1 |