Part Details for MT9126AS1 by Microchip Technology Inc
Overview of MT9126AS1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MT9126AS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2752
|
Newark | Pb Free Quad Adpcm 28 Soic .300In Tube Rohs Compliant: Yes |Microchip MT9126AS1 Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3300 / $14.5000 | Buy Now |
DISTI #
MT9126AS1-ND
|
DigiKey | IC TELECOM INTERFACE 28SOIC Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MT9126AS1
|
Avnet Americas | ADPCM Voice Compression G.726 16Kbps/24Kbps/32Kbps 5V 28-Pin SOIC - Rail/Tube (Alt: MT9126AS1) RoHS: Compliant Min Qty: 52 Package Multiple: 26 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
494-MT9126AS1
|
Mouser Electronics | Communication ICs - Various Pb Free QUAD ADPCM RoHS: Compliant | 7 |
|
$14.3200 / $20.3600 | Buy Now |
DISTI #
MT9126AS1
|
Microchip Technology Inc | Pb Free QUAD ADPCM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2756 Alternates Available |
|
$16.1400 / $22.3500 | Buy Now |
|
Onlinecomponents.com | ADPCM Voice Compression - 4 Channel - 16Kbps/24Kbps/32Kbps - 5V - 28-Pin SOIC - Tube | 2756 Factory Stock |
|
$0 | Buy Now |
DISTI #
69223848
|
Verical | ADPCM Voice Compression G.726 16Kbps/24Kbps/32Kbps 5V 28-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 13 |
|
$18.5100 / $19.7400 | Buy Now |
DISTI #
MT9126AS1
|
Avnet Americas | ADPCM Voice Compression G.726 16Kbps/24Kbps/32Kbps 5V 28-Pin SOIC - Rail/Tube (Alt: MT9126AS1) RoHS: Compliant Min Qty: 52 Package Multiple: 26 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
NAC | Pb Free QUAD ADPCM, 28 SOIC .300In TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MT9126AS1
MT9126AS1 CAD Models
MT9126AS1 Part Data Attributes:
|
MT9126AS1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9126AS1
Microchip Technology Inc
ADPCM Codec, A/MU-Law, 1-Func, CMOS, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, LEAD FREE, MS-013AE, SOIC-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Companding Law | A/MU-LAW | |
Filter | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ADPCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MT9126AS1
This table gives cross-reference parts and alternative options found for MT9126AS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9126AS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9126AS | ADPCM Codec, A/MU-Law, 1-Func, CMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Zarlink Semiconductor Inc | MT9126AS1 vs MT9126AS |
MT9126AS1 | ADPCM Codec, A/MU-Law, 1-Func, CMOS, PDSO28, 0.300 INCH, LEAD FREE, MS-013AE, SOIC-28 | Microsemi Corporation | MT9126AS1 vs MT9126AS1 |