-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Image Sensor System-on-Chip, 1 MP, 1/6", 480-CTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9998
|
Newark | 1 Mp 1/6 Soc Cis/Ctray |Onsemi MT9M114EBLSTCZ-CR1 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MT9M114EBLSTCZ-CR1-ND
|
DigiKey | SENSOR IMAGE 1MP CMOS 55ODCSP Min Qty: 1 Lead time: 99 Weeks Container: Tray |
131 In Stock |
|
$5.3254 / $8.3200 | Buy Now |
DISTI #
863-MT9M114EBLSTCZ
|
Mouser Electronics | Image Sensors 1 MP 1/6" System- on-Chip RoHS: Compliant | 1440 |
|
$4.7100 / $5.4100 | Buy Now |
|
Flip Electronics | Stock | 1440 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT9M114EBLSTCZ-CR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9M114EBLSTCZ-CR1
onsemi
CMOS Image Sensor System-on-Chip, 1 MP, 1/6", 480-CTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | CSP-55 | |
Manufacturer Package Code | 570BP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER; IT ALSO OPERATES AT 2.5 TO 3.1 ANALOG SUPPLY VOLTAGE | |
Array Type | FRAME | |
Body Breadth | 3.848 mm | |
Body Height | 0.69 mm | |
Body Length or Diameter | 4.648 mm | |
Dynamic Range | 70.8 dB | |
Frame Rate | 30 fps | |
Horizontal Pixel | 1296 | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/6 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.45-1.35V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 1.90X1.90 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER | |
Vertical Pixel | 976 |