Part Details for MT9V138C12STC-DR by onsemi
Overview of MT9V138C12STC-DR by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for MT9V138C12STC-DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MT9V138 - CMOS Sensor, 680 Horiz pixels, 512 Vert pixels, 30fps, -0.30-2.80V, Square, Surface Mount RoHS: Compliant Status: Active Min Qty: 1 | 97 |
|
$7.6600 / $9.0100 | Buy Now |
Part Details for MT9V138C12STC-DR
MT9V138C12STC-DR CAD Models
MT9V138C12STC-DR Part Data Attributes:
|
MT9V138C12STC-DR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9V138C12STC-DR
onsemi
IMAGE SENSOR-CMOS, 680(H) X 512(V) PIXEL, 30fps, -0.30-2.80V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 11.43 X 11.43 MM, 0.80 MM PITCH, CERAMIC, LCC-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.66-2.94 V | |
Array Type | FRAME | |
Body Breadth | 11.43 mm | |
Body Height | 2.25 mm | |
Body Length or Diameter | 11.43 mm | |
Dynamic Range | 74.8 dB | |
Frame Rate | 30 fps | |
Horizontal Pixel | 680 | |
Housing | CERAMIC | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | -0.30-2.80V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 5.60X5.60 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1150 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 512 |