Part Details for MTA18ASF2G72PDZ-3G2R1 by Micron Technology Inc
Overview of MTA18ASF2G72PDZ-3G2R1 by Micron Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTA18ASF2G72PDZ-3G2R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0582
|
Newark | Ram Memory Module, Pc4-3200 |Micron MTA18ASF2G72PDZ-3G2R1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$105.0800 / $121.5000 | Buy Now |
DISTI #
40AJ0798
|
Newark | Ram Memory Module, Ddr4 Rdimm, 16Gb, Memory Speed:1.6Ghz, Module Memory:Pc4-3200, Module Form Factor:288-Pin Ddr4 Sdram Rdimm, Memory Application:Server Rdimm, Memory Configuration:2G X 72Bit, Supply Voltage Min:1.14V Rohs Compliant: Yes |Micron MTA18ASF2G72PDZ-3G2R1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.9100 | Buy Now |
DISTI #
557-MTA18ASF2G72PDZ-3G2R1-ND
|
DigiKey | MODULE DDR4 SDRAM 16GB 288RDIMM Min Qty: 1 Lead time: 2 Weeks Container: Tray |
100 In Stock |
|
$121.4613 / $143.6500 | Buy Now |
DISTI #
MTA18ASF2G72PDZ-3G
|
Avnet Americas | RAM Memory Module, 16 GB, 1.6 GHz, PC4-3200, 288-Pin DDR4 SDRAM RDIMM, Server RDIMM, 2G x 72bit - Trays (Alt: MTA18ASF2G72PDZ-3G) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 100 |
|
$100.1920 / $114.7360 | Buy Now |
DISTI #
340-471658
|
Mouser Electronics | Memory Modules DDR4 16GB RDIMM Z41C RoHS: Compliant | 0 |
|
$107.4600 | Order Now |
DISTI #
MTA18ASF2G72PDZ-3G2R1
|
Avnet Asia | RAM Memory Module, 16 GB, 1.6 GHz, PC4-3200, 288-Pin DDR4 SDRAM RDIMM, Server RDIMM, 2G x 72bit (Alt: MTA18ASF2G72PDZ-3G2R1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
$89.5882 / $100.1974 | Buy Now |
DISTI #
MTA18ASF2G72PDZ-3G2R1
|
Avnet Silica | RAM Memory Module, 16 GB, 1.6 GHz, PC4-3200, 288-Pin DDR4 SDRAM RDIMM, Server RDIMM, 2G x 72bit (Alt: MTA18ASF2G72PDZ-3G2R1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Silica - 100 |
|
Buy Now | |
|
Chip1Cloud | DDR4-3200AA 2Gx72 ECC Reg/RDIMM 2Rx8 (16GB) | 1110 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 146 |
|
$155.6600 / $168.2100 | Buy Now |