Part Details for MTB1-10SL61-01 by ITT Interconnect Solutions
Overview of MTB1-10SL61-01 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB1-10SL61-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTB1-10SL61-01-ND
|
DigiKey | CONN 10POS 0.05 GOLD PCB Min Qty: 30 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.6750 | Buy Now |
DISTI #
MTB1-10SL61-01
|
Avnet Americas | Cable Assembly Solid Wire 0.003m 25AWG 10 POS Micro Strip SKT - Bulk (Alt: MTB1-10SL61-01) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2000 / $82.6395 | Buy Now |
DISTI #
965-MTB1-10SL61-01
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$61.8000 / $67.6700 | Order Now |
DISTI #
ITTMTB1-10SL61-01
|
Heilind Electronics | MTB1-10SL61-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.2400 / $108.8800 | Buy Now |
DISTI #
MTB1-10SL61-01
|
Avnet Americas | Cable Assembly Solid Wire 0.003m 25AWG 10 POS Micro Strip SKT - Bulk (Alt: MTB1-10SL61-01) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2000 / $82.6395 | Buy Now |
DISTI #
MTB1-10SL61-01
|
Avnet Americas | Cable Assembly Solid Wire 0.003m 25AWG 10 POS Micro Strip SKT - Bulk (Alt: MTB1-10SL61-01) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2000 / $82.6395 | Buy Now |
DISTI #
ITTMTB1-10SL61-01
|
Interstate Connecting Components | MTB1-10SL61-01 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$54.2400 / $108.8800 | Buy Now |