Part Details for MTB1-60PL79 by ITT Interconnect Solutions
Overview of MTB1-60PL79 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB1-60PL79
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6330
|
Newark | Micros |Itt Cannon MTB1-60PL79 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$281.9100 / $310.5400 | Buy Now |
DISTI #
MTB1-60PL79-ND
|
DigiKey | CONN HEADER VERT 60POS 1.27MM Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$309.1950 | Buy Now |
DISTI #
MTB1-60PL79
|
Avnet Americas | - Bulk (Alt: MTB1-60PL79) Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$135.6500 / $407.4440 | Buy Now |
DISTI #
965-MTB1-60PL79
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$298.0600 / $309.1500 | Order Now |
DISTI #
ITTMTB1-60PL79
|
Heilind Electronics | MTB1-60PL79 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$256.3000 / $477.1900 | Buy Now |
DISTI #
ITTMTB1-60PL79
|
Interstate Connecting Components | MTB1-60PL79 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$256.3000 / $477.1900 | Buy Now |