Part Details for MTB1-6SL1-01 by ITT Interconnect Solutions
Overview of MTB1-6SL1-01 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB1-6SL1-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6324
|
Newark | Micros |Itt Cannon MTB1-6SL1-01 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.0600 / $74.3200 | Buy Now |
DISTI #
MTB1-6SL1-01-ND
|
DigiKey | CONN 6POS 0.05 GOLD PCB Min Qty: 35 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.7057 | Buy Now |
DISTI #
MTB1-6SL1-01
|
Avnet Americas | Conn Socket Strip SKT 6 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: MTB1-6SL1-01) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6625 / $79.0135 | Buy Now |
DISTI #
965-MTB1-6SL1-01
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$59.0800 / $64.7000 | Order Now |
DISTI #
ITTMTB1-6SL1-01
|
Heilind Electronics | MTB1-6SL1-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.5400 / $107.9600 | Buy Now |
DISTI #
ITTMTB1-6SL1-01
|
Interstate Connecting Components | MTB1-6SL1-01 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.5400 / $107.9600 | Buy Now |