Part Details for MTB4-HUB3-01 by Tripp Lite
Overview of MTB4-HUB3-01 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB4-HUB3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ8556
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite MTB4-HUB3-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$330.0900 / $400.5100 | Buy Now |
DISTI #
95-MTB4-HUB3-01-ND
|
DigiKey | 4-PORT THUNDERBOLT 4 HUB - 8K, 2 Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$280.9728 / $295.7600 | Buy Now |
DISTI #
545-MTB4-HUB3-01
|
Mouser Electronics | Interface Modules 3 PORT TB4 HUB W SMARTPWR | 0 |
|
$278.0300 / $318.7800 | Order Now |
DISTI #
74614750
|
RS | Thunderbolt 4 Hub, 4 Port, 8K, 2x4K 60Hz, 3.2 Gen 2 USB-A, 100W Charging, Gray | Tripp Lite MTB4-HUB3-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$397.1200 / $431.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$296.1800 / $319.0900 | Buy Now |
|
Neutron USA | TBOLT 3 HUB 4-PORT 8K USB-A 100W | 50 |
|
$334.9800 | Buy Now |