Part Details for MTC100-BF2-P32 by TE Connectivity
Overview of MTC100-BF2-P32 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTC100-BF2-P32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y3861
|
Newark | Mtc100-Bf2-P32/Te Connectivity/Raychem |Raychem Te Connectivity MTC100-BF2-P32 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$708.6900 / $877.1200 | Buy Now |
DISTI #
2266-MTC100-BF2-P32-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$742.5200 / $772.2200 | Buy Now |
DISTI #
MTC100-BF2-P32-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579967-000
|
Avnet Americas | Connector Accessories Plug Shell Terminate to PCB Size 50.8 Cadmium Finish - Bulk (Alt: 579967-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Rectangular RCP 40 POS Crimp ST Cable Mount Package |
4 Partner Stock |
|
$731.5200 / $772.2200 | Buy Now |
DISTI #
TE Connectivity MTC100-BF2-P32
|
PEI Genesis | MTC100-BF2-P32 | 4 |
|
Buy Now | |
DISTI #
000000000002276753
|
Sager | Rack & Panel Connectors MTC100-BF2-P32 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Rectangular RCP 40 POS Crimp ST Cable Mount Package |
4 Partner Stock |
|
$731.5200 / $772.2200 | Buy Now |
Part Details for MTC100-BF2-P32
MTC100-BF2-P32 CAD Models
MTC100-BF2-P32 Part Data Attributes:
|
MTC100-BF2-P32
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTC100-BF2-P32
TE Connectivity
12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYARYLENE/POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTC100-BF2-P32
This table gives cross-reference parts and alternative options found for MTC100-BF2-P32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTC100-BF2-P32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTC100-BJ1-P22 | Rack and Panel Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | MTC100-BF2-P32 vs MTC100-BJ1-P22 |