-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PLASTIC, PACKAGE-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X2381
|
Newark | Dc/Dc Converter, 150W, 12V, 12.5A, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:150W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:12.5A, Output Voltage - Output 2:-, Depth:61Mm Rohs Compliant: Yes |Xp Power MTC15028S12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$423.5700 / $504.2500 | Buy Now |
DISTI #
1470-4651-ND
|
DigiKey | DC DC CONVERTER 12V 150W Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$423.5708 / $504.2500 | Buy Now |
DISTI #
209-MTC15028S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 150W mil-spec DC-DC converter single output RoHS: Compliant | 6 |
|
$474.0000 / $504.2500 | Buy Now |
DISTI #
70810555
|
RS | DC-DC Converter, 150W mil-spec DC-DC Converter Single Output | XP Power MTC15028S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$464.2600 / $499.2100 | RFQ |
DISTI #
MTC15028S12
|
TME | Converter: DC/DC, 150W, Uin: 10÷40V, Uout: 12VDC, Iout: 12.5A, 450kHz Min Qty: 1 | 0 |
|
$494.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTC15028S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
MTC15028S12
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PLASTIC, PACKAGE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | PLASTIC, PACKAGE-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-PXMA-P12 | |
JESD-609 Code | e4 | |
Length | 61 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,12LEAD,1.9 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0353 Vrms | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 550 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.1 s | |
Width | 57.9 mm |