-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PLASTIC, PACKAGE-11
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7221
|
Newark | Dc-Dc Converter, 12V, 4.2A Rohs Compliant: Yes |Xp Power MTC5028S12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$214.2500 / $259.9600 | Buy Now |
DISTI #
64T5164
|
Newark | Dc/Dc Converter, 50W, 12V, 4.2A, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:4.2A, Output Voltage - Output 2:-, Width:36.8Mm Rohs Compliant: Yes |Xp Power MTC5028S12 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.1400 / $208.0100 | Buy Now |
DISTI #
1470-4661-ND
|
DigiKey | DC DC CONVERTER 12V 50W Min Qty: 1 Lead time: 20 Weeks Container: Box |
107 In Stock |
|
$194.1413 / $231.1200 | Buy Now |
DISTI #
209-MTC5028S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 50W mil-spec DC-DC converter single output RoHS: Compliant | 0 |
|
$208.0100 / $231.1200 | Order Now |
DISTI #
70810579
|
RS | DC-DC Converter, 50W mil-spec DC-DC Converter Single Output | XP Power MTC5028S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$217.3700 / $228.8100 | RFQ |
DISTI #
MTC5028S12
|
TME | Converter: DC/DC, 50W, Uin: 10÷40V, Uout: 12VDC, Iout: 4.2A, 2"x1.45" Min Qty: 1 | 0 |
|
$226.6100 | RFQ |
DISTI #
4226772
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 4.2A RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$205.1388 / $242.8915 | Buy Now |
DISTI #
4226772
|
Farnell | DC-DC CONVERTER, 12V, 4.2A RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 1 |
|
$196.7391 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTC5028S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
MTC5028S12
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PLASTIC, PACKAGE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-PDMA-P11 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |