Part Details for MTC8C1084S1SC48BA1 by Micron Technology Inc
Overview of MTC8C1084S1SC48BA1 by Micron Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTC8C1084S1SC48BA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0601
|
Newark | Ram Module, Ddr5 Sodimm, 16Gb, 2400Mhz |Micron MTC8C1084S1SC48BA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 83 |
|
$86.5000 / $108.1700 | Buy Now |
DISTI #
67AJ1359
|
Newark | Ram Memory Module, 16Gb, Pc5-4800, Memory Speed:4.8Ghz, Module Memory:Pc5-4800, Module Form Factor:262-Pin Ddr5 Sdram So-Dimm, Memory Application:Notebook Sodimm, Memory Configuration:2G X 64Bit, Supply Voltage Min:-, Product Range:-Rohs Compliant: Yes |Micron MTC8C1084S1SC48BA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.5000 / $108.1700 | Buy Now |
DISTI #
557-MTC8C1084S1SC48BA1-ND
|
DigiKey | DDR5 16GB SODIMM VFBGA Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$119.2500 | Buy Now |
DISTI #
MTC8C1084S1SC48BA1
|
Avnet Americas | RAM Memory Module, 16 GB, 4.8 GHz, PC5-4800, 262-Pin DDR5 SDRAM SO-DIMM, Notebook SODIMM - Trays (Alt: MTC8C1084S1SC48BA1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$82.4476 / $94.4158 | Buy Now |
DISTI #
340-468890
|
Mouser Electronics | Memory Modules DDR5 16GB SODIMM VFBGA Y32A | 127 |
|
$92.3500 / $107.1200 | Buy Now |
DISTI #
MTC8C1084S1SC48BA1
|
Avnet Americas | RAM Memory Module, 16 GB, 4.8 GHz, PC5-4800, 262-Pin DDR5 SDRAM SO-DIMM, Notebook SODIMM - Trays (Alt: MTC8C1084S1SC48BA1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$82.4476 / $94.4158 | Buy Now |
DISTI #
MTC8C1084S1SC48BA1
|
Avnet Asia | RAM Memory Module, 16 GB, 4.8 GHz, PC5-4800, 262-Pin DDR5 SDRAM SO-DIMM, Notebook SODIMM (Alt: MTC8C1084S1SC48BA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$70.2823 / $78.6053 | Buy Now |
DISTI #
MTC8C1084S1SC48BA1
|
Avnet Silica | RAM Memory Module, 16 GB, 4.8 GHz, PC5-4800, 262-Pin DDR5 SDRAM SO-DIMM, Notebook SODIMM (Alt: MTC8C1084S1SC48BA1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MTC8C1084S1SC48BA1
MTC8C1084S1SC48BA1 CAD Models
MTC8C1084S1SC48BA1 Part Data Attributes:
|
MTC8C1084S1SC48BA1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTC8C1084S1SC48BA1
Micron Technology Inc
DDR5 DRAM Module,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Micron | |
Memory IC Type | DDR5 DRAM MODULE |