Part Details for MTCA-085-02-S-DV-SMT-K-TR by Samtec Inc
Overview of MTCA-085-02-S-DV-SMT-K-TR by Samtec Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MTCA-085-02-S-DV-SMT-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH8489
|
Newark | 0.75 Mm Micro Tca Connector Rohs Compliant: Yes |Samtec MTCA-085-02-S-DV-SMT-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 499 |
|
$8.2100 | Buy Now |
DISTI #
68AJ1966
|
Newark | Connector Rohs Compliant: Yes |Samtec MTCA-085-02-S-DV-SMT-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5800 / $14.1900 | Buy Now |
DISTI #
SAM14221CT-ND
|
DigiKey | CONN EDGE DUAL FML 170POS 0.029 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
456 In Stock |
|
$5.5500 / $12.9300 | Buy Now |
DISTI #
MTCA-085-02-S-DV-S
|
Avnet Americas | Card Edge Connector, Dual Side, 1.6 mm, 170 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: MTCA-085-02-S-DV-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Reel | 375192 Factory Stock |
|
$8.2200 / $12.9300 | Buy Now |
DISTI #
200-MTCA08502SDVSMTK
|
Mouser Electronics | Micro TCA Connectors 0.75 mm Micro TCA Connector RoHS: Compliant | 109 |
|
$3.7700 / $12.9300 | Buy Now |
DISTI #
V36:1790_08422275
|
Arrow Electronics | Conn Micro TCA Card Edge SKT 170 POS 0.75mm Solder ST SMD T/R RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 1 Weeks Date Code: 2215 | Americas - 2600 |
|
$11.3000 | Buy Now |
DISTI #
V72:2272_08422275
|
Arrow Electronics | Conn Micro TCA Card Edge SKT 170 POS 0.75mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2151 Container: Cut Strips | Americas - 16 |
|
$11.3000 / $12.9300 | Buy Now |
|
Onlinecomponents.com | 0.75 mm Micro TCA Connector RoHS: Compliant |
107 Partner Stock 499 Factory Stock |
|
$3.7700 / $12.9300 | Buy Now |
DISTI #
63377884
|
Verical | Conn Micro TCA Card Edge SKT 170 POS 0.75mm Solder ST SMD T/R RoHS: Compliant Min Qty: 125 Package Multiple: 125 Date Code: 2215 | Americas - 2500 |
|
$11.3000 | Buy Now |
DISTI #
60952240
|
Verical | Conn Micro TCA Card Edge SKT 170 POS 0.75mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 16 |
|
$11.3000 / $12.9300 | Buy Now |
Part Details for MTCA-085-02-S-DV-SMT-K-TR
MTCA-085-02-S-DV-SMT-K-TR CAD Models
MTCA-085-02-S-DV-SMT-K-TR Part Data Attributes
|
MTCA-085-02-S-DV-SMT-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTCA-085-02-S-DV-SMT-K-TR
Samtec Inc
Card Edge Connector, 170 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.75 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 170 |