Part Details for MTCB1P-010-010-01 by TE Connectivity
Overview of MTCB1P-010-010-01 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MTCB1P-010-010-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M6291
|
Newark | Mtcb1P-010-010-01 |Raychem Te Connectivity MTCB1P-010-010-01 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.0300 | Buy Now |
DISTI #
MTCB1P-010-010-01-ND
|
DigiKey | I/O CONN Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$213.6612 | Buy Now |
DISTI #
571-699602-000
|
Mouser Electronics | Rack & Panel Connectors MTCB1P-010-010-01 RoHS: Compliant | 0 |
|
$213.6500 | Order Now |
|
Onlinecomponents.com | MTCB1P-010-010-01 RoHS: Compliant | 0 |
|
$193.3900 / $479.2500 | Buy Now |
DISTI #
RYCMTCB1P-010-010-01
|
Interstate Connecting Components | MTCB1P-010-010-01 | 0 |
|
Buy Now | |
DISTI #
000000000002276987
|
Sager | Rack & Panel Connectors MTCB1P-010-010-01 Min Qty: 1 | 0 |
|
$112.5600 / $243.7700 | Buy Now |
|
Master Electronics | MTCB1P-010-010-01 RoHS: Compliant | 0 |
|
$193.3900 / $479.2500 | Buy Now |
Part Details for MTCB1P-010-010-01
MTCB1P-010-010-01 CAD Models
MTCB1P-010-010-01 Part Data Attributes:
|
MTCB1P-010-010-01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTCB1P-010-010-01
TE Connectivity
Telecom and Datacom Connector, Male, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
UL Flammability Code | 94V-0 |